Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč195.624 |
25+ | Kč187.598 |
100+ | Kč179.573 |
250+ | Kč163.020 |
Product Information
Product Overview
The AT89C51CC02CA-TISUM is a CANary™ 8-bit Flash Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller T89C51CC02 provides 16kB of flash memory including In-system programming (ISP), 2kB boot flash memory, 2kB EEPROM and 512B RAM.
- 80C51 Core architecture
- Boot code section with independent lock -bits
- In-system programming by on-chip boot program (CAN, UART) and IAP capability
- 14-sources 4-level Interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- Maximum crystal frequency 40MHz in X2 mode
- Two-channel 16-bit PCA
- Double data pointer
- 21-bit Watchdog timer (7 Programmable -bits)
- 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed inputs
- Power saving modes - Idle mode, Power-down mode
- Fully compliant with CAN Rev2.0A and 2.0B
- Optimized structure for communication management (Via SFR)
- Time triggered communication
- Autobaud and listening mode
- Programmable automatic reply mode
- 1Mbps Maximum transfer rate at 8MHz crystal frequency in X2 mode
- Readable error counters
- Programmable link to on-chip timer for time stamping and network synchronization
- Independent baud rate prescaler
- Data, remote, error and overload frame handling
Applications
Communications & Networking, Automation & Process Control
Warnings
Special attention is paid to the reduction of the electro-magnetic emission of T89C51CC02. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8051 Family AT89C51 Series Microcontrollers
40MHz
28Pins
20I/O's
256Byte
10Bit
5.5V
85°C
8051
-
No SVHC (21-Jan-2025)
8051
16KB
SOIC
CAN, UART
8Channels
3V
-40°C
Surface Mount
AT89C51
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate