Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,502.287 |
Product Information
Product Overview
The AT91SAM9G35-EK is an evaluation kit that enables the evaluation and code development of applications running on a SAM9G35 device. The SAM9G35 is a member of the Atmel series of 400MHz ARM926 embedded MPUs that support high bandwidth communication and advanced user interfaces. The SAM9G35 features an advanced graphics LCD controller with 4 layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, colour conversion) and a 10bit ADC that supports 4 or 5wire resistive touch screen panels. Multiple communication interfaces include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB device and host, FS USB host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs. The 10layer bus matrix coupled with 2 x 8 DMA channels and dedicated DMAs for the communication and interface peripherals ensure uninterrupted data transfers with minimal processor overhead.
- Equipped with 400MHz CPU, external memory, DDR2-SDRAM (1Gb), NAND flash (2 or 4Gb),Three USB ports
- HS (EHCI) and FS (OHCI) host, Multiplexed with HS USB device via micro AB connector
- HS (EHCI) and FS (OHCI) host, via standard type A connector
- FS only (OHCI) host, via standard type A connector
- Two Ethernet 10/100 interfaces with On board MAC controllers and RJ45 sockets
- Two high speed SD/MMC interfaces and one TFT-LCD module interface
- One stereo CODEC interface with line-in and headphone jacks
- One telephone/modem interface with RJ11 connector
- Two serial interfaces (1x USART, 1x UART)
- One two wire Interface (TWI), One Zigbee extension port
Applications
Industrial, Automation & Process Control, Communications & Networking, Medical, Audio, Consumer Electronics, Portable Devices, Building Automation
Contents
One EK board with SAM9G35-CM CPU module, universal power supply with US, Europe and UKplug adapters, one 3V Lithium battery CR1225, one serial RS232 cable, one micro A/Btype USB cable, one RJ45 crossed cable.
Warnings
The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
AT91SAM9xxx
ARM926
CPU Module Board with SAM9 Processor, LCD Controller Board
32bit
ARM
SAM9G
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate