Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
25+ | Kč72.983 |
Product Information
Product Overview
The ATMEGA8A-PU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 8kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented two-wire serial interface, 6-channel 10-bit A/D converter (8-channel in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power AVR® 8bit microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Atmel QTouch® Library Support
- Power-on reset and programmable brown-out detection
- Internal Calibrated RC Oscillator
- External and internal interrupt sources
- Idle, ADC noise reduction, power-save, power-down and standby sleep modes
- 2.7 to 5.5V, 0 to 16MHz operating voltage
- 3.6mA active, 1.0mA idle mode and 0.5μA power-down mode power consumption
Technical Specifications
AVR ATmega Family ATmega8 Series Microcontrollers
16MHz
28Pins
23I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (21-Jan-2025)
AVR
8KB
DIP
I2C, SPI, UART
8Channels
2.7V
-40°C
Through Hole
ATmega8
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate