Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY406-MFR
Order Code2846921
Product RangeAVR ATtiny Family ATtiny406 Series Microcontrollers
Technical Datasheet
5,465 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.954 |
25+ | Kč15.525 |
100+ | Kč14.095 |
6000+ | Kč12.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč16.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY406-MFR
Order Code2846921
Product RangeAVR ATtiny Family ATtiny406 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny406 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageVQFN-EP
No. of I/O's18I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny406
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
ATTINY406-MFR is an automotive tinyAVR® 406 series microcontroller using the 8-bit AVR® processor with a hardware multiplier, running at up to 16MHz and 4KB flash, 256B SRAM, and 128B of EEPROM. This uses the latest technologies from Microchip with a flexible and low-power architecture, including an event system and SleepWalking, accurate analogue features, and advanced peripherals.
- 1 RTC, 1 USART, 1 SPI, 1 TWI (I²C), 1 ADC
- 12 ADC channels, 2p/2n AC inputs, 1 window watchdog
- 18 general purpose I/O, 18 external interrupts
- Single-cycle I/O access, two-level interrupt controller, two-cycle hardware multiplier
- Power-on reset (POR), brown-out detector (BOD)
- External clock input, single-pin unified program and debug interface
- Idle with all peripherals running for immediate wake-up
- Standby, configurable operation of selected peripherals
- Sleep walking peripherals, power-down with full data retention
- 20 pin VQFN package, temperature range from -40 to 125°C
Technical Specifications
Product Range
AVR ATtiny Family ATtiny406 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny406
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability