Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,522.607 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,522.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGAA1U-XPRO
Order Code2819860
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATxmega
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATxmega128A1U
Kit ContentsXplained Pro Eval Board ATXMEGAA1U-XPRO
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATxmega
Core Sub-Architecture
-
Kit Contents
Xplained Pro Eval Board ATXMEGAA1U-XPRO
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATxmega128A1U
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25