Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB48-I/6LX
Order Code3594411
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42.385 |
25+ | Kč38.874 |
Price for:Each
Minimum: 1
Multiple: 1
Kč42.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB48-I/6LX
Order Code3594411
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Technical Datasheet
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's41I/O's
InterfacesI2C, TWI, SPI, USART
RAM Memory Size16KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DB
MCU SeriesAVR128DB
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AVR-DB Family AVR128DB Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DB
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
VQFN-EP
Interfaces
I2C, TWI, SPI, USART
ADC Channels
18Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR128DB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability