Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR64EA48-I/6LX
Order Code4246705
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Technical Datasheet
427 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.347 |
25+ | Kč27.839 |
100+ | Kč25.080 |
427+ | Kč24.578 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR64EA48-I/6LX
Order Code4246705
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Technical Datasheet
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's41I/O's
InterfacesI2C, TWI, SPI, USART
RAM Memory Size6KB
ADC Channels28Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR EA
MCU SeriesAVR64EA
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AVR64EA48-I/6LX is a microcontroller of the AVR® EA Family using the AVR® CPU with a hardware multiplier running at clock speeds up to 20MHz. This comes with 64KB of Flash, 6KB of SRAM, and 512bytes of EEPROM. The AVR® EA family uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analogue subsystems, and advanced digital peripherals.
- Single-cycle I/O register access, two-level interrupt controller
- Two-cycle hardware multiplier, supply voltage range from 1.8 to 5.5V
- Flash: 10,000 cycles, EEPROM: 100,000 cycles, data retention 40 years at 55°C
- Power-on reset (POR) circuit, clock failure detection (CFD)
- Brown-out detector (BOD) with user-programmable levels
- Voltage level monitor (VLM) with interrupt at a programmable level above the BOD level
- High-precision internal oscillator with selectable frequency up to 20MHz (OSCHF)
- Auto-tuning for improved internal oscillator accuracy
- Idle with all peripherals running for immediate wake-up
- 48pin count VQFN package, temperature range from -40°C to +85°C
Technical Specifications
Product Range
AVR EA Family AVR64EA Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR EA
Qualification
-
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
VQFN-EP
Interfaces
I2C, TWI, SPI, USART
ADC Channels
28Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR64EA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability