Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč260.330 |
25+ | Kč249.797 |
100+ | Kč247.289 |
250+ | Kč247.038 |
Price for:Each
Minimum: 1
Multiple: 1
Kč260.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM20SPKS1NBC-0001AA
Order Code2920769
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Supply Voltage Min3V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate-
Bluetooth ClassClass 2
Receive Sensitivity-91dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Bluetooth® stereo audio module for designers to add wireless audio and voice applications to their products. This Bluetooth SIG-certified module provides a complete wireless solution with Bluetooth stack, integrated antenna and worldwide radio certifications in a compact surface mount package. Suitable for Bluetooth sound bar and Bluetooth Stereo speaker phone applications.
- On-board embedded Bluetooth® stack
- Easy to configure with Windows GUI or Direct by Microcontroller Unit (MCU)
- Castellated surface mount pads
- Integrated 3V and 1.8V configurable switching regulator and LDO
- Built-in Lithium-ion battery charger (up to 350mA)
- Built-in ADC for battery monitor and voltage sense
- Supports analogue audio output
- Transparent UART mode for seamless serial data over UART interface
- Integrated crystal oscillator and matching circuitry
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Supply Voltage Max
4.2V
Data Rate
-
Receive Sensitivity
-91dBm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability