Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč443.164 |
Product Information
Product Overview
The DM164141 from Microchip is a MPLAB(R) Xpress PIC16F18345 evaluation board. This MPLAB Xpress PIC16F8345 evaluation board offers seamless integration with Microchip's software tool chain including MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development environment that contains most popular features of our award winning MPLAB X IDE. This simplified & distilled application is a faithful reproduction of desktop-based program which allows users to easily transition between two environments. The PIC16F18345 MCU is centrepiece of MPLAB Xpress board. The product family features a high level of core independent peripherals that can be combined to perform a wide variety of functions without core. The integration of peripherals, allow for interconnections that bring a new level of interaction between peripherals enabling unsurpassed flexibility in creating functions for a wide range of applications including consumer electronics, IoT and wearable technology applications.
- Quick and easy programming
- Compact footprint offers flexibility during prototyping phase
- Programming of the target device is completed in microseconds with no waiting
- Integrates seamlessly with MPLAB Xpress cloud-based IDE, MPLAB code configuration
- On-board PIC16F18345 MCU application processor
- Integrated drag and drop programmer with USB interface, no drivers required
- Power conserving functionality, including idle/doze operating mode
- Peripheral module disable (PMD) in addition to XLP low-power technology
Applications
Embedded Design & Development
Technical Specifications
Microchip
PIC16F8xxx
PIC16
MPLAB Xpress PIC16F8345 Eval Board
No SVHC (21-Jan-2025)
8bit
PIC
PIC16F8345
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate