Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDV102411
Order Code2097802
Technical Datasheet
Kit Application TypeCommunication & Networking
Silicon ManufacturerMicrochip
Silicon Core NumberPIC32MX
Application Sub TypeWiFi
Kit ContentsWi-Fi Communication Demonstration Board, Batteries, User Guide
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
DV102411 is a Wi-Fi Comm Demo board provides a compact development platform for customers to evaluate Wi-Fi product offering. The demo board comes with onboard MRF24WB0MA Wi-Fi module which is FCC/IC/ETSI certified along with a PIC32 MCU. The MRF24WB0MA has an integrated PCB antenna, matching circuitry, and supports Wi-Fi with the free TCP/IP protocol stack.
- Wi-Fi solution compatible with IEEE 802.11 b/g/n access points
- Supports infrastructure and Ad hoc networks
- MRF24WB0MA module is FCC, IC, Wi-Fi certified and ETSI compliant
- Powered by 2 AAA batteries
- Supports WEP, WPA and WPA2 security protocols
- The board has sensor I/O interface enabling application specific demos
Applications
Wireless, Sensing & Instrumentation, Building Automation, Communications & Networking, Consumer Electronics
Contents
Board, Information sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Core Number
PIC32MX
Kit Contents
Wi-Fi Communication Demonstration Board, Batteries, User Guide
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
Microchip
Application Sub Type
WiFi
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381