Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč577.592 |
Price for:Each
Minimum: 1
Multiple: 1
Kč577.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV66E56A
Order Code4260440
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameAVR EA
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberAVR64EA48
Kit ContentsEvaluation Board AVR64EA48
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV66E56A is a AVR64EA48 Curiosity Nano evaluation kit (EV66E56A) is a hardware platform to evaluate the AVR® EA Family microcontrollers. This board has the AVR64EA48 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64EA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64EA48.
- AVR64EA48 MCU ( 1 yellow LED, 1 mechanical user switch, 32.768KHz crystal, 20MHz crystal)
- On-board debugger (one green power and status LED)
- Programming and debugging, Virtual serial port (CDC) and two debug GPIO channels (DGI GPIO)
- USB powered
- Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contents
AVR64EA48 Curiosity Nano evaluation board, Two 100mil 1x28 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
AVR EA
Core Sub-Architecture
-
Kit Contents
Evaluation Board AVR64EA48
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
AVR64EA48
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003