Print Page
Image is for illustrative purposes only. Please refer to product description.
402 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.970 |
25+ | Kč57.684 |
100+ | Kč52.166 |
490+ | Kč51.163 |
Price for:Each
Minimum: 1
Multiple: 1
Kč68.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV509K6-G
Order Code2991794
Technical Datasheet
Logic Family / Base NumberHV509
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element16bit
IC Case / PackageQFN
Logic Case StyleQFN
No. of Pins32Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypePush Pull
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
HV509
No. of Elements
1 Element
IC Case / Package
QFN
No. of Pins
32Pins
Supply Voltage Max
5.5V
Logic IC Family
-
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Shift Register Function
Serial to Parallel
No. of Bits Per Element
16bit
Logic Case Style
QFN
Supply Voltage Min
2V
IC Output Type
Push Pull
Logic IC Base Number
-
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability