Print Page
Image is for illustrative purposes only. Please refer to product description.
3,730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.906 |
25+ | Kč40.630 |
100+ | Kč39.125 |
1000+ | Kč38.874 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč48.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041NL-TR
Order Code2509796
Technical Datasheet
Device TypePHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The KSZ8041NL-TR is a single supply 10Base-T/100Base-TX Physical-layer Transceiver provides MII/RMII interfaces to transmit and receive data. Unique mixed signal design extends signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041NL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications.
- Low power CMOS design, power consumption of <lt/>180mW
- Robust operation over standard cables
- Power down and power saving modes
- Interrupt pin option
- Programmable LED outputs for link, activity and speed
- Built-in 1.8V Regulator for core
Applications
Communications & Networking
Technical Specifications
Device Type
PHY Transceiver
Supply Voltage Min
3.135V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
No. of Pins
32Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for KSZ8041NL-TR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005292
Product traceability