Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč159.509 |
25+ | Kč132.924 |
100+ | Kč127.908 |
Price for:Each
Minimum: 1
Multiple: 1
Kč159.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8873RLL
Order Code2509840
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.3u
Supply Voltage Min1.66V
Supply Voltage Max3.465V
IC Case / PackageLQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
1.66V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supported Standards
IEEE 802.3u
Supply Voltage Max
3.465V
No. of Pins
64Pins
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for KSZ8873RLL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.c.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability