Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | Kč36.617 |
15000+ | Kč36.366 |
Product Information
Product Overview
LAN8742AI-CZ-TR is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3 and 802.3u standards. It supports communication with an ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100 Mbps (100BASE-TX) operation. The LAN8742Ai implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Application includes set-top boxes, networked printers and servers, test instrumentation, LAN on motherboard, embedded telecom applications, video record/playback systems, cable modems/routers, DSL modems/routers, digital video recorders, IP and video phones, wireless access points, digital televisions, digital media adapters/servers, gaming consoler, POE application.
- Single-chip ethernet physical layer transceiver (PHY), cable diagnostic support
- Wake on LAN (WoL) support, integrated 1.2V regulator with disable feature
- LVCMOS variable I/O voltage range from +1.8V to +3.3V, HP auto-MDIX support
- Loop-back modes, auto-negotiation, automatic polarity detection and correction
- Link status change wake-up detection, vendor specific register functions
- Various low power modes, integrated power-on reset circuit, two status LED outputs
- Ability to use a low cost 25MHz crystal for reduced BOM
- Shunt capacitance is 5pF maximum
- Operating temperature range from -40°C to +85°C
- 24-pin VQFN package
Technical Specifications
Ethernet PHY Transceiver
1.62V
SQFN
Surface Mount
85°C
-
IEEE 802.3, IEEE 802.3u
3.6V
24Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate