Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč180.325 |
25+ | Kč150.229 |
100+ | Kč149.477 |
3000+ | Kč148.474 |
Product Information
Product Overview
LAN9514-JZX-TR is a USB 2.0 Hub and 10/100 Ethernet controller. It is specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution in a single package. It contains a Hi-Speed USB 2.0 hub with four fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet MAC/PHY controller, and an EEPROM controller. It offers Microchip's highest level of USB 2.0 and 10/100 Ethernet compliance and interoperability. Additionally, the LAN9514 device simplify system design by leveraging the existing USB stack and reducing the PCB footprint by up to 65% compared to discrete competitive solutions. Applications include docking stations, netbooks and ultra-mobile PCs (UMPCs), mobile internet devices (MIDs), gaming consoles, portable consumer devices, digital TVs (DTVs), Blu-ray Disc™ Players, set-top boxes (STBs), network printers, embedded systems.
- Fully-integrated 4-port Hi-Speed USB 2.0 hub and 10/100 Ethernet controller
- Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
- 24MHz clock out provided to connect additional USB Hubs
- Multiple Operation Systems supported including: Microsoft® Windows®, Linux® and Mac®, among others
- EEPROM-less design option helps to reduce BOM costs
- Four (LAN9514) USB 2.0 downstream ports
- 5ns maximum signal rise and fall time
- 50% typ duty cycle distortion, 1.4ns max jitter
- Industrial temperature range from -40 to 85°C
- 64-pin QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to 10/100 Ethernet
3.6V
64Pins
70°C
-
No SVHC (21-Jan-2025)
3V
QFN
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate