Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč702.742 |
Product Information
Product Overview
The MA160014 is a 44-pin PIC18LF45K22 MCU PIM. This PIM plugs into the PIC18 explorer development board (DM183032). Processor plug-In modules are small circuit boards to be used with the various Microchip development boards to evaluate various MCU families. These plug into main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development. PIC18 explorer board is low-cost demo board for evaluation of PIC18 MCU families. The PIC18 is highest performance 8bit architecture and has three different families, standard PIC18, PIC18 J-series and PIC18 K-series. This single development board supports dozens of the general purpose PIC18 families using various processor Plug-In modules (PIMs). PICtail daughter boards enable many different accessory boards to connect to the PIC18 explorer board for a flexible and complete development environment.
- Features 44-pin PIC18LF45K22 MCU
- C compiler optimized architecture/instruction set
- Data EEPROM of 1024 bytes
- Program memory addressing to 64Kbytes, data memory addressing to 4Kbytes
- MA160014 PIM supports 16 MIPS operation
- 16bit wide instructions, 8bit wide data path
- Software accessible hardware stack
- In-circuit serial programming (ICSP)
- Programmable high/low voltage detection (PLVD) module
Applications
Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18
PIC18LFxxKxx
Plug In Module PIC18LF45K22
No SVHC (21-Jan-2025)
PIC
PIC18LF45K22
PIC18 Explorer Development Board
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate