Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,273.191 |
Product Information
Product Overview
The MCP2515DM-BM is an CAN Bus Monitor Demo Board kit to demonstrates the MCP2515 stand alone CAN controller interfacing to a CAN bus. The MCP2515 CAN Bus monitor demo board kit consists of two identical boards which, when connected together, create a small, 2 node CAN bus. This bus can be interfaced to a PC by connecting one of the two boards to the PC (USB) and running the custom software. The two nodes are identical in form, however, the function is determined by the connection to each other and the PC. One node (connected to the PC) will become the monitor and the other one will become the Traffic Generator. The boards are reversible. Additionally, the board(s) can be connected to an existing CAN bus where the software can monitor the traffic and the user can interact with the bus as needed. The software allows some of the MCP2515 registers to be modified, as well as allows messages to be received and transmitted.
- Two identical boards and a CAN cable for creating a small CAN bus
- USB interface and PC software to interface to the CAN bus
- CAN bus PC software
- Button for changing the bus load on the traffic generator node
- Headers for monitoring the MCP2515 pins
- PIC18F4550 PIC Microcontroller (MCU) with ICD2 interface/header for in circuit programming
Applications
Communications & Networking, Automotive
Contents
Two MCP2515 CAN Bus Monitor Demo Board boards, PIC18F4550 Firmware, Connector cable, CD ROM
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (21-Jan-2025)
CAN Bus
PIC18F
2x Identical Board, 2x Node Controller Area Network
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate