Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč41.884 |
25+ | Kč35.112 |
100+ | Kč33.607 |
250+ | Kč32.102 |
Product Information
Product Overview
The MCP3204-CI/SL is a 4-channel 12-bit Analogue-to-digital Converter (ADC) with on-board sample and hold circuitry. The MCP3204 12-bit analogue-to-digital converter (ADC) combines high performance and low power consumption, making it ideal for embedded control applications. The MCP3204 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3204 features 100k samples/second, 4-input channels, low power consumption (5nA typical standby, 400µA maximum active). Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 100ksp. The MCP3204 device operated over a broad voltage range (2.7 to 5.5V). Low current design permits operation with typical standby and active currents of only 500nA and 320μA, respectively.
- On-chip sample and hold
- Analogue inputs programmable as single-ended pairs
- Low-power CMOS technology
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Industrial, Computers & Computer Peripherals, Motor Drive & Control, Robotics, Medical, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
Pseudo Differential, Single Ended
Single
5.5V
14Pins
85°C
AEC-Q100
No SVHC (21-Jan-2025)
100kSPS
Serial, SPI
2.7V
SOIC
-40°C
Quad 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate