
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.401 |
25+ | Kč39.626 |
100+ | Kč35.363 |
3000+ | Kč34.610 |
Product Information
Product Overview
The MCP3221A5T-I/OT is a 12-bit low power successive approximation Analog-to-digital Converter (ADC) with I²C™ interface. This device provides one single-ended input with very low power consumption. Based on an advanced CMOS technology, the ADC provides a low maximum conversion current and standby current of 250 and 1µA respectively. Low current consumption, make this device ideal for battery-powered and remote data acquisition applications. Communication to the ADC is performed using a 2-wire, I²C compatible interface. Standard and fast I²C modes are available with the device. An on-chip conversion clock enables independent timing for the I²C and conversion clocks. The device is also addressable allowing up to eight devices on a single 2-wire bus. It runs on a single supply voltage that operates over a broad range of 2.7 to 5.5V. This device also provides excellent linearity of ±1LSB differential non-linearity and ±2LSB integral non-linearity maximum.
- 12-bit resolution
- I2C Compatible serial interface
- ±1 LSB DNL
- ±2 LSB INL max
- 22.3 ksps in I2C Fast Mode
- Single-ended analog input channel
- On-chip sample and hold
- On-chip conversion clock
- AEC-Q100 Grade 1
Applications
Automation & Process Control, Portable Devices, Test & Measurement
Technical Specifications
12bit
Single Ended
Single
5.5V
5Pins
85°C
AEC-Q100
No SVHC (21-Jan-2025)
22.3kSPS
I2C
2.7V
SOT-23
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP3221A5T-I/OT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate