Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3464-E/ST
Order Code3490500
Product RangeQuad 16-Bit Sigma-Delta ADCs
Technical Datasheet
261 In Stock
148 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč135.683 |
25+ | Kč113.111 |
100+ | Kč102.828 |
250+ | Kč100.822 |
Price for:Each
Minimum: 1
Multiple: 1
Kč135.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3464-E/ST
Order Code3490500
Product RangeQuad 16-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate153.6kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
153.6kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability