Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.526 |
25+ | Kč75.992 |
100+ | Kč69.221 |
250+ | Kč67.716 |
Product Information
Product Overview
MCP3551-E/SN is a low-power, single-channel 22bit delta-sigma ADC. It provides high accuracy and low noise performance for applications where sensor measurements (such as pressure, temperature, and humidity) are performed. With the internal oscillator and high oversampling rate, minimal external components are required for high-accuracy applications. This product line has fully differential analogue inputs, making it compatible with a wide variety of sensor, industrial control, or process control applications. The application includes weighing scales, direct temperature measurement, 6-digit DVMs, instrumentation, data acquisition, and strain gauge measurement.
- 22-bit ADC in small package with automatic internal offset and gain calibration
- 21.9bits RMS effective resolution typ (VREF = 5V, -40°C to +85°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
- Offset error range from -12 to +12µV (TA = +25°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
- Positive full-scale error is ±2ppm (TA = +25°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
- Integral non-linearity is ±2ppm typ (TA = +25°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
- Total unadjusted error less than 10ppm, differential input with VSS to VDD common mode range
- No digital filter settling time, single-command conversions through 3-wire SPI interface
- Power supply voltage range from 2.7 to 5.5V (-40°C to +85°C, VREF = 2.5V)
- Power supply DC rejection is -115dB typ (-40°C to +85°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
22bit
Differential
Single
5.5V
8Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
13.75SPS
Serial
2.7V
SOIC
-40°C
Single 22-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP3551-E/SN
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate