Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.106 |
25+ | Kč27.588 |
100+ | Kč26.334 |
250+ | Kč24.904 |
Product Information
Product Overview
The MCP4901-E/P is a 1-channel 8-bit Digital-to-analog Converter (DAC) with an external voltage reference and SPI interface. It offers high accuracy and low power consumption. The device operates from a single 2.7 to 5.5V supply. The user can configure the full-scale range of the device to be VREF or 2xVREF by setting the gain selection option bit. The user can shut down the device by setting the configuration Register bit. In shutdown mode, most of the internal circuits are turned-OFF for power savings and the output amplifier is configured to present a known high resistance output load. The device includes double-buffered registers, allowing synchronous updates of the DAC output using the LDAC pin. This device also incorporates a power-on reset (POR) circuit to ensure reliable power-up. The device utilizes resistive string architecture with its inherent advantages of low differential non-linearity (DNL) error and fast settling time.
- Rail-to-rail output
- SPI interface with 20MHz clock support
- Simultaneous latching of the DAC output with LDAC pin
- Fast settling time of 4.5µs
- Selectable unity or 2x gain output
- External voltage reference input
- External multiplier mode
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
8bit
SPI
DIP
Serial
125°C
-
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
8Pins
-40°C
8 Bit Voltage Out DACs
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate