Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.150 |
25+ | Kč39.376 |
100+ | Kč37.620 |
250+ | Kč35.864 |
Product Information
Product Overview
The MCP4911-E/P is a 1-channel 10-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply with an SPI compatible serial peripheral interface. The user can configure the full-scale range of the device to be VREF or 2x VREF by setting the gain selection option bit. The user can shut down the device by setting the configuration register bit. In shutdown mode, most of the internal circuits are turned-OFF for power savings and the output amplifier is configured to present a known high resistance output load. The device includes double-buffered registers, allowing synchronous updates of the DAC output using the LDAC pin. This device also incorporates a power-on reset (POR) circuit to ensure reliable power-up. The device utilizes resistive string architecture with its inherent advantages of low differential non-linearity (DNL) error and fast settling time. This device is specified over the extended temperature range.
- Rail-to-rail output
- SPI interface with 20MHz clock support
- Simultaneous latching of the dual DAC with LDAC pin
- Fast settling time of 4.5µs
- Selectable unity or 2x gain output
- External voltage reference input
- External multiplier mode
Technical Specifications
10bit
SPI
DIP
Serial
125°C
AEC-Q100
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
8Pins
-40°C
Single 10 Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate