Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.202 |
25+ | Kč52.417 |
100+ | Kč47.652 |
250+ | Kč46.649 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6N16-100E/MS
Order Code2434910
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage17µV
Slew Rate Typ2V/µs
Gain Bandwidth Product500kHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR112dB
Instrumentation Amplifier TypeZero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Bandwidth500kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Product Overview
The MCP6N16-100E/MS is a zero-drift Instrumentation Amplifier designed for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range is low enough to support many portable applications. Each device has EMI filters at the input pins, providing superior EMI rejection.
- High DC precision
- Gain set by two external resistors
- Enhanced EMI protection
- ±60nV/°C Low offset drift
- 110dB Minimum PSRR
- ±0.15% Maximum low gain error
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
2V/µs
Amplifier Case Style
MSOP
Input Offset Voltage
17µV
Gain Bandwidth Product
500kHz
IC Case / Package
MSOP
CMRR
112dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
500kHz
Amplifier Output
Rail to Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
Product traceability