Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.528 |
25+ | Kč13.894 |
100+ | Kč12.690 |
3000+ | Kč11.687 |
Product Information
Product Overview
The MCP73811T-420I/OT is a simple, miniature single-cell, fully integrated Li-ion/Li-polymer charge Management Controller. The linear charge management controller is designed for use in space limited and cost sensitive applications. The controller provide specific charge algorithms for single cell Li-ion or Li-polymer battery to achieve optimal capacity in the shortest charging time possible. Along with its small physical size, the low number of external components required make this ideally suited for portable applications. For applications charging from an USB port, this adheres to all the specifications governing the USB power bus.
- +/1% Voltage regulation accuracy
- On-chip thermal regulation
- Logic-selectable charge current
- Only two external ceramic capacitors required to implement complete charging solution
- External end-of-charge control
- Automatic power-down when input power removed
- Active high charge enable
Applications
Power Management, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
4.2V
SOT-23
1Cells
85°C
-
No SVHC (21-Jan-2025)
6V
450mA
5Pins
-40°C
Surface Mount
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate