Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.910 |
25+ | Kč18.108 |
100+ | Kč17.280 |
250+ | Kč16.478 |
Product Information
Product Overview
The MCP73831-2ACI/MC from Microchip is a tiny 500mA linear charge management controller in 8 pin DFN package. It is highly advanced linear charge management controller for use in space limited, cost-sensitive applications. For applications charging from a USB port, the MCP73831 adhere to all the specifications governing the USB power bus. It employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with 4.2V, to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73831 device limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value and automatic recharge threshold.
- Includes integrated pass transistor, integrated current sense, reverse discharge protection
- High accuracy preset voltage regulation is +/-0.75%
- Programmable charge current is 15mA to 500mA
- Selectable preconditioning is 10%, 20%, 40% or disable
- Selectable end-of-charge control of 5%, 7.5%, 10% or 20%, tri-state output
- Temperature range from -40°C to +85°C
- Preconditioning and end of charge ratio options
- On-chip thermal regulation, under-voltage lockout
Applications
Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Li-Ion, Li-Pol
4.2V
DFN
1Cells
85°C
-
No SVHC (21-Jan-2025)
6V
500mA
8Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate