Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.935 |
25+ | Kč15.675 |
100+ | Kč15.449 |
3000+ | Kč15.148 |
Product Information
Product Overview
The MCP73831T-2ATI/OT is a highly advanced linear charge management controllers for use in space limited applications. Along with their small physical size, the low number of external components required make the MCP73831T-2ATI/OT ideally suited for portable applications. For applications charging from a USB port, the MCP73831T-2ATI/OT adhere to all the specifications governing the USB power bus. The MCP73831T-2ATI/OT employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. TheMCP73831T-2ATI/OT limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimises the charge cycle time while maintaining device reliability.
- Integrated pass transistor
- Integrated current sense
- Reverse discharge protection
- High accuracy preset voltage regulation: +0.75%
- Programmable charge current: 15mA to 500mA
- Selectable preconditioning
- Selectable end of charge control
- Tri-state output
- Automatic power down
- Thermal regulation
Applications
Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Li-Ion, Li-Pol
4.2V
SOT-23
1Cells
85°C
MCP73831; MCP73832
No SVHC (25-Jun-2025)
6V
500mA
5Pins
-40°C
Surface Mount
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate