Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.935 |
25+ | Kč15.675 |
100+ | Kč15.449 |
3000+ | Kč15.148 |
Product Information
Product Overview
The MCP73832T-2ACI/OT is a miniature, single cell, fully integrated Li-ion and Li-polymer charge management controller in 5 pin SOT-23 package. The device is ideally suitable where space and cost is of major concern. It is small in size and require less number of external components. For applications like charging from USB port, the MCP73832 adhere to all specifications governing USB power bus. The MCP73832 employs constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. It limits charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.
- Integrated pass transistor, integrated current sense and reverse discharge protection
- High accuracy preset voltage regulation of 0.75%
- Programmable charge current range from 15mA to 500mA
- Supply voltage range from 3.75V to 6V
- Regulated output voltage of 4.2V
- Selectable preconditioning (10%, 20%, 40% or disable)
- Selectable end of charge control (5%, 7.5%, 10% or 20%)
- Open drain output
- Automatic power down
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Li-Ion, Li-Pol
4.2V
SOT-23
1Cells
85°C
MCP73831/2
No SVHC (21-Jan-2025)
6V
500mA
5Pins
-40°C
Surface Mount
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate