Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17.706 |
25+ | Kč16.277 |
100+ | Kč16.076 |
250+ | Kč15.851 |
Product Information
Product Overview
The MCP7940M-I/P is an I²C™ Real-time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940M supports I²C communications up to 400kHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave or as a general purpose output. The MCP7940M is designed to operate using a 32.768kHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature.
- On-chip digital trimming/calibration - ±1PPM resolution, ±129PPM range
- Dual programmable alarms
- Versatile output pin - Clock output with selectable frequency
- 1.2μA at 3.3V Operating from VCC, low typical timekeeping current
- 64-byte SRAM User memory
- 2-wire serial interface, I²C™ compatible
Applications
Industrial, Clock & Timing, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DD:MM:YYYY
RTC
5.5V
8Pins
-40°C
-
-
HH:MM:SS
1.8V
DIP
I2C
85°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate