Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP9600-E/MX
Order Code2835934
Product RangeMCP9600/L00/RL00
Technical Datasheet
704 In Stock
146 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč210.421 |
25+ | Kč175.058 |
100+ | Kč159.760 |
250+ | Kč156.499 |
Price for:Each
Minimum: 1
Multiple: 1
Kč210.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9600-E/MX
Order Code2835934
Product RangeMCP9600/L00/RL00
Technical Datasheet
IC FunctionThermocouple EMF to Temperature Converter
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeMQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMCP9600/L00/RL00
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCP9600 converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It comes with user-programmable registers which provide design fl exibility for various temperature sensing applications. This sensor uses an industry standard 2-wire, I2 C compatible serial interface and supports up to eight devices per bus by setting the device address using the ADDR pin.
- Thermocouple Electromotive Force (EMF) to °C converter
- Supported types (designated by NIST ITS-90): Type K, J, T, N, S, E, B and R
- Measurement resolution: Hot and cold-junctions: +0.0625°C (typical)
- 2-wire interface: I2 C compatible, 100 kHz
- Operating current: 300 µA (typical)
- Shutdown current: 2 µA (typical)
Applications
Industrial & Manufacturing, Test & Measurement
Technical Specifications
IC Function
Thermocouple EMF to Temperature Converter
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.7V
IC Package Type
MQFN
Operating Temperature Min
-40°C
Product Range
MCP9600/L00/RL00
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845
Product traceability