Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.710 |
25+ | Kč54.925 |
100+ | Kč49.909 |
250+ | Kč48.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč65.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC3172YN
Order Code2991844
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Cuk, Flyback, Inverting, SEPIC
Input Voltage Min3V
Input Voltage Max40V
Max Output Current1.25A
Output Current1.25A
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min3.6V
Output Voltage Max65V
Switching Frequency Typ100kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency100kHz
Technical Specifications
Output Type
Adjustable
Topology
Boost, Buck, Cuk, Flyback, Inverting, SEPIC
Input Voltage Max
40V
Output Current
1.25A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
65V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
DIP
Switching Frequency
100kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
1.25A
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
3.6V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability