Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.208 |
25+ | Kč59.941 |
100+ | Kč54.173 |
250+ | Kč53.170 |
Product Overview
The MTCH652-I/MV is a programmable voltage boost converter with built-in level shifters and serial interface in 28 pin UQFN package. This compact projected capacitive driver with output enable and 19 level shifters provides an easy to use solution for driving high voltage (HV) outputs. The MTCH652 requires only 3-wire serial interface, latch enable (LE), two capacitors, PWM and small inductor. The PWM is used to drive boost and allows flexibility in duty cycle and frequency. The selectable internal soft start limits initial in-rush currents preventing system brown outs. The device contains configuration register (CONFIG) and data (DATA) register. The CONFIG register can be adjusted using SPI interface allowing for voltage changes during application time. The DATA register configures the 19bit output mask for high voltage (HV) output latches.
- Input voltage range from 1.8V to 5.5V
- Low quiescent current of less than 200μA
- Low shutdown current is typically 1.5μA
- Output current of 50mA at VIN = 3.6V and VOUT = 12V
- Boost operation is driven by an external PWM allowing for greater flexibility
- Selectable output voltage range of 6V, 8V, 10V, 12V, 14V, 16V and 18V
- Selectable current limiting and soft start
- 1MHz high speed SPI interface
- Built-in discharge circuit and output enable (OE) (independent of SPI interface)
- Operating ambient temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation
Technical Specifications
SPI
1.8V
UQFN
-
MSL 3 - 168 hours
-
5.5V
28Pins
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate