Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.594 |
25+ | Kč28.842 |
100+ | Kč28.090 |
250+ | Kč27.337 |
Product Information
Product Overview
The PIC12F615-I/P is a 8-bit 8-pin Flash-based CMOS Microcontroller. It has a 13-bit program counter capable of addressing an 8k x 14 program memory space. Only the first 1k x 14 (0000h-03FFh) is physically implemented. Accessing a location above these boundaries will cause a wrap-around within the first 1k x 14 space and within the first 2k x 14 space for the PIC12F617 device. The reset vector is at 0000h and the interrupt vector is at 0004h.
- Flash program memory
- Internal 4/8MHz oscillator
- Comparator with hysteresis (user configurable)
- Mid-range core with 35 instruction, 8 stack levels
- 25mA Source/sink current I/O
- Two 8-bit timer (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Watchdog timer (WDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Enhanced capture compare PWM (pulse width modulation)
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC12 Family PIC12F6xx Series Microcontrollers
20MHz
8Pins
6I/O's
64Byte
10Bit
5.5V
85°C
PIC12
AEC-Q100
No SVHC (25-Jun-2025)
PIC12
1.75KB
DIP
-
4Channels
2V
-40°C
Through Hole
PIC12F6xx
-
Technical Docs (3)
Alternatives for PIC12F615-I/P
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate