Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F629-I/SN
Order Code9759000
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
14,149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.347 |
25+ | Kč29.845 |
100+ | Kč29.594 |
250+ | Kč29.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F629-I/SN
Order Code9759000
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's6I/O's
Interfaces-
RAM Memory Size64Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F6xx
QualificationAEC-Q100
Product Overview
The PIC12F629-I/SN is a flash based, 8bit CMOS microcontroller in 8 pin SOIC package. This device has watchdog timer (WDT) with independent oscillator for reliable operation, programmable code protection and one 8bit/16bit timers with pre-scalers.
- 1.75KB of program memory
- 64bytes of RAM and 128bytes EEPROM memory
- DC to 20MHz oscillator/clock input
- 8bit timer/counter with 8bit programmable pre-scaler
- Analogue comparator module
- High current sink/source for direct LED drive
- 6 I/O pins with individual direction control
- Wide operating voltage range from 2V to 5.5V
- MPLAB ICD-2 programming support or debugging support with optional header adapter
- Operating temperature range from -40°C to 85°C
- Supplier’s original packaging: Tube
Applications
Embedded Design & Development, Automotive, Industrial, Consumer Electronics
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
64Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC12
Program Memory Size
1.75KB
IC Case / Package
SOIC
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F6xx
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12F629-I/SN
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability