Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.607 |
25+ | Kč32.855 |
100+ | Kč32.353 |
250+ | Kč31.601 |
Product Information
Product Overview
The PIC12F675-I/SN is a 8-bit flash-based CMOS Microcontroller. The easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC® MCU architecture into an 8-pin package and features 4 channels for the10-bit Analogue-to-Digital (A/D) converter, 1-channel comparator and 128bytes of EEPROM data memory. The data memory is partitioned into two banks, which contain the general purpose registers and the special function registers. The special function registers are located in the first 32 locations of each bank. Register locations 20h-5Fh are general purpose registers, implemented as static RAM and are mapped across both banks. All other RAM is unimplemented and returns 0 when read. RP0 (STATUS<lt/>5<gt/>) is the bank select bit.
- 128-byte EEPROM data memory
- Programmable pull-up resistors
- MPLAB® ICD-2 programming support or debugging support with optional header adapter
- 4 Oscillator selections including 4MHz RC oscillator with programmable calibration, power-on reset
- Interrupt capability
- 8-level Deep hardware stack
- Direct, indirect and relative addressing modes
- Power-saving sleep mode
- Extended temperature range
- Low-power power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with independent oscillator for reliable operation
- Individual programmable weak pull-ups
- Supplier’s original packaging: Tube
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC12 Family PIC12F6xx Series Microcontrollers
20MHz
8Pins
6I/O's
64Byte
10Bit
5.5V
85°C
PIC12
AEC-Q100
No SVHC (21-Jan-2025)
PIC12
1.75KB
SOIC
-
4Channels
2V
-40°C
Surface Mount
PIC12F6xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12F675-I/SN
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate