Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F17124-I/7N
Order Code4072932
Product RangePIC16 Family PIC16F171xx Series Microcontrollers
Technical Datasheet
880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.111 |
25+ | Kč17.431 |
100+ | Kč15.750 |
250+ | Kč14.496 |
Price for:Each
Minimum: 1
Multiple: 1
Kč19.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F17124-I/7N
Order Code4072932
Product RangePIC16 Family PIC16F171xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F171xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins16Pins
IC Case / PackageVQFN
No. of I/O's11I/O's
InterfacesEUSART, I2C, LIN, SPI
RAM Memory Size512Byte
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F171xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PIC16F17124-I/7N is a PIC16F17124 series 8-bit advanced analogue microcontroller. Its advanced analogue peripherals are specifically well suited for raw sensor applications requiring signal gain or filtering. It is the first product family to offer an op-amp and the 12-bit differential ADC with computation in low pin count packages. The combination of advanced analogue peripherals makes this family ideal for enhanced sensing applications.
- Enhanced mid-range core with 49 instructions, 16 stack levels, eXtreme low power (XLP)
- Flash program memory with self read/write capability, IDLE and DOZE low power modes
- Peripheral module disable (PMD), peripheral pin select (PPS), 2x MSSP (I2C or SPI)
- 12-bit differential analogue-to-digital converter with computation (ADCC), 1x 8/16-bit timer (TMR0)
- 1x opamp, 2x capture/compare/PWM (CCP), 2x 16-bit PWM with dual outputs
- 1x 8-bit internal digital-to-analogue converters, x2 analogue comparators, 1x 16-bit timer (TMR1)
- 1x 8-bit external/buffered digital-to-analogue converter (DAC), x4 configurable logic cells (CLC)
- Flash CRC, 1x NCO, 1x CWG, zero-cross detect (ZCD), 2x EUSART(with LIN support)
- 16-pin VQFN package
- Temperature range from -40°C to 85°C, 1x 8-bit timer (TMR2)
Technical Specifications
Product Range
PIC16 Family PIC16F171xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
16Pins
No. of I/O's
11I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
VQFN
Interfaces
EUSART, I2C, LIN, SPI
ADC Channels
29Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F171xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability