Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,308.052 |
Product Information
Product Overview
The PIC16F876A-I/SO is a 8-bit enhanced Flash Microcontroller with low-power, high-speed flash/EEPROM technology. It features 256bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 5 channels of 10-bit Analogue-to-Digital (A/D) converter, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire serial peripheral Interface (SPI™) or the 2-wire inter-integrated circuit (I²C™) bus and universal asynchronous receiver transmitter (USART). The data EEPROM, flash program memory is readable and writable during normal operation (over the full VDD range). This memory is not directly mapped in the register file space. Instead, it is indirectly addressed through the special function registers. All devices have a host of features intended to maximize system reliability, minimize cost through elimination of external components, provide power saving operating modes and offer code protection.
- Synchronous serial port (SSP) with SPI and I²C™
- Universal synchronous asynchronous receiver transmitter (USART/SCI) with 9-bit address detection
- Brown-out detection circuitry for brown-out reset (BOR)
- 10-bit/up to 8-channel analog-to-digital converter (A/D)
- 100000 erase/write cycles enhanced flash program memory
- 1000000 Erase/write cycles data EEPROM memory typical
- 40 years data EEPROM retention
- Self-reprogrammable under software control
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Single-supply 5V In-circuit serial programming
- Programmable code protection
- Power saving sleep mode
Technical Specifications
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
28Pins
22I/O's
368Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
14KB
SOIC
I2C, SPI, USART
5Channels
4V
-40°C
Surface Mount
PIC16F8xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F876A-I/SO
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate