Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč189.856 |
25+ | Kč186.595 |
Product Information
Product Overview
The PIC16F877-20/P is a 8-bit 20MHz CMOS Flash-based Microcontroller. The PIC16F876 features 256 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analogue-to-digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The STATUS register contains the arithmetic status of the ALU, the RESET status and the bank select bits for data memory.
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single-cycle instructions except for program branches which are two cycles
- Interrupt capability (up to 14 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Low power, high speed CMOS flash/EEPROM technology
- Fully static design
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
40Pins
33I/O's
256Byte
10Bit
5.5V
70°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
14KB
DIP
I2C, PSP, SPI, USART
8Channels
4V
0°C
Through Hole
PIC16F8xx
-
Technical Docs (3)
Alternatives for PIC16F877-20/P
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate