Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F917-E/PT
Order Code2991781
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
Technical Datasheet
627 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.790 |
25+ | Kč89.034 |
100+ | Kč87.278 |
250+ | Kč87.028 |
Price for:Each
Minimum: 1
Multiple: 1
Kč90.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F917-E/PT
Order Code2991781
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's35I/O's
InterfacesAUSART, I2C, SPI, SSP
RAM Memory Size352Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F9xx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PIC16F917 flash-based, 8bit CMOS microcontroller with LCD driver and nanoWatt technology
- 8K/14K flash (words/bytes), 352bytes SRAM, 256bytes EEPROM (data memory)
- 35 I/O ports, 8ch 10bit A/D, 24 LCD (segment drivers), 2 CCP, 2/1 8/16bit timers
- Program memory read (PMR) capability, interrupt capability
- 8-level deep hardware stack, direct, indirect and relative addressing modes
- Software selectable 31KHz internal oscillator, power-saving sleep mode
- Industrial and extended temperature range, power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- High-current source/sink for direct LED drive, interrupt-on-change pin
- Plastic DIP package, operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC16 Family PIC16F9xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
44Pins
No. of I/O's
35I/O's
RAM Memory Size
352Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
TQFP
Interfaces
AUSART, I2C, SPI, SSP
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F9xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PIC16F917-E/PT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability