Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F04Q41-I/SL
Order Code3923728
Product RangePIC18 Family PIC18FxxQ41 Series Microcontrollers
Technical Datasheet
1,426 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.603 |
25+ | Kč20.290 |
100+ | Kč19.462 |
250+ | Kč18.634 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F04Q41-I/SL
Order Code3923728
Product RangePIC18 Family PIC18FxxQ41 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ41 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size16KB
No. of Pins14Pins
IC Case / PackageSOIC
No. of I/O's12I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1.024KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F0xQ
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ41 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
1.024KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F0xQ
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability