Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč123.644 |
25+ | Kč113.612 |
100+ | Kč102.577 |
250+ | Kč100.571 |
Product Information
Product Overview
The PIC24FJ128GA204-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 34 general-purpose I/O pins and 12-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP technology for sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- 6-channel DMA
- nanoWatt XLP technology
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- 6x capture/compare/PWM (CCP)
- Hardware encryption
- Five 16-bit timers
- Two 32-bit timers
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
128KB
QFN
I2C, SPI, UART
13Channels
2V
-40°C
Surface Mount
PIC24
-
PIC24
32MHz
44Pins
35I/O's
8KB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate