Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč124.397 |
25+ | Kč102.828 |
100+ | Kč100.822 |
250+ | Kč98.815 |
Product Information
Product Overview
The PIC24FJ64GB004-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 8192bytes of data memory size, 35 general-purpose I/O pins and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Fifteen 16-bit timers
- Seven 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24FJGB Series Microcontrollers
16 bit
64KB
QFN
I2C, LIN, SPI, UART, USB
13Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
44Pins
35I/O's
8KB
10Bit
3.6V
85°C
PIC24FJ GB
-
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate