Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.854 |
25+ | Kč108.596 |
Product Information
Product Overview
The PIC32MX150F128B-I/SP is a 32-bit Microcontroller with audio and graphics interfaces, USB and advanced analog. The MIPS32® M4K® Processor Core is the heart of the PIC32MX1XX family processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. The microcontroller provides 4GB unified virtual memory address space. All memory regions, including program, data memory, special function registers (SFRs) and configuration registers, reside in this address space at their respective unique addresses.
- 32-bit RISC CPU with less than 0.5mA/MHz current consumption
- Two I²S/SPI modules for Codec and serial communications
- Peripheral Pin Select (PPS) functionality
- Parallel Master Port (PMP) for graphics interfaces
- Up to 128kB flash memory (plus an additional 3kB of Boot Flash)
- Up to 32K SRAM memory
- 1.56 DMIPS/MHz (Dhrystone 2.1) performance
- MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
- Pin-compatible with most Microchip 16-bit devices
- Multiple power management modes
- Configurable WDT with on-chip low-power RC oscillator for reliable operation
- Up to 4 channels of hardware DMA with automatic data size detection
- Two UART and I²C™ modules
- Separate PLLs for CPU and USB clocks
- Hardware real-time clock and calendar (RTCC)
- Up to 13-channel, 10-bit ADC
- Three analog comparators
- Four programming and debugging interfaces
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
128KB
SDIP
I2C, SPI, UART
10Channels
2.3V
-40°C
Through Hole
PIC32MX
-
PIC32
40MHz
28Pins
21I/O's
32KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for PIC32MX150F128B-I/SP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate