Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,477.463 |
Product Information
Product Overview
The RN-4677-PICTAIL is a Bluetooth dual mode Demonstration Board using the RN4677 Bluetooth dual mode OEM module. The RN4677 module is a dual mode Bluetooth module that complies with Bluetooth core specification 4.0. The RN4677 is interfaced using a simple command interface over the UART. Out of the box, this versatile board utilizes it is built in USB-to-serial capability to communicate with the on-board RN4677. When plugged in to a PC, the board will enumerate as communication device class (CDC) serial device. Through a terminal program, user can configure and control the module and transfer data using the easy to use provided command set. As a PICtail/PICtail plus, the board can be plugged into explorer16 (DM240001), the XLP 16-bit development board (DM240311) or the PIC32 starter kit I/O expansion board (DM320002). Users can then develop firmware on the host MCU of their choice interfaced directly over UART to the RN4677 via the PICtail or PICtail Plus interface.
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
Daughter Board with RN4677 Bluetooth Module, Mini-USB Cable
No SVHC (21-Jan-2025)
-
RN4677
Microchip PIC18 Explorer & Explorer 16 Development, PIC32 I/O Expansion Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate