Print Page
Image is for illustrative purposes only. Please refer to product description.
1,167 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč170.544 |
25+ | Kč132.924 |
Price for:Each
Minimum: 1
Multiple: 1
Kč170.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-UFL-SMA6
Order Code2143312
Technical Datasheet
Connector Type ARP-SMA Bulkhead Jack
Connector to ConnectorSMA RP Bulkhead Jack to 90° U.FL Plug
Coaxial Cable Type1.13mm
Connector Type BU.FL Plug
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6" Coax Cable with U.FL and Female Reverse Polarity SMA Connector for use with a Male Reverse Polarity SMA Antenna
- Temperature range from 0°C to 70°C
Applications
RF Communications, Wireless
Technical Specifications
Connector Type A
RP-SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to 90° U.FL Plug
Connector Type B
U.FL Plug
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004196
Product traceability