Product Information
Product Overview
The RN2483A-I/RM103 from Microchip is a low-power long range LoRa technology transceiver module with firmware revision version RM103. The RN2483 low-power long range LoRa technology transceiver module provides an easy to use, low-power solution for long range wireless data transmission. The advanced command interface offers rapid time to market. The RN2483 module complies with the Lora WAN Class A protocol specifications. It integrates RF, a baseband controller, command application programming interface processor, making it a complete long range solution. It is suitable for simple long range sensor applications with external host MCU. It features on-board Lora WAN protocol stack, ASCII command interface over UART, compact form factor, castellated SMT pads for easy and reliable PCB mounting. Typical applications include automated meter reading, home and building automation, wireless alarm and security systems, industrial monitoring and control, machine to machine and IoTs.
- Single operating voltage range from 2.1V to 3.6V (3.3V typical)
- High receiver sensitivity down to -146dBm, TX power adjustable up to +14dBm high efficiency PA
- Low-power long range transceiver operating in 433MHz and 868MHz frequency bands
- Programmable RF bit rate up to 300Kbps with FSK modulation, 10937bps with LoRa technology modulation
- Integrated MCU, crystal, EUI-64 node serial EEPROM, radio transceiver with AFE, matching circuitry
- 14 GPIOs for control and status
- European RTTE directive assessed radio module
- Device firmware upgrade (DFU) over UART
- Operating industrial temperature range from -40°C to +85°C
- Up to 15Km coverage at suburban and up to 5Km coverage at urban area
- Supplier’s original packaging: Tray
Applications
Communications & Networking, Building Automation, Wireless, Metering, Automation & Process Control, Industrial
Technical Specifications
FSK, GFSK
868MHz
2.1V
14dBm
32.9mA
LoRa Series
10.937Kbps
-146dBm
3.6V
I2C, SPI, UART
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate