Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | Kč8.577 |
3000+ | Kč8.402 |
Product Information
Product Overview
The TC1015-3.0VCT713 is a 3V fixed output high accuracy CMOS low-dropout (LDO) Linear Regulator. Designed specifically for battery-operated systems, the device CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 50µA at full load. Key features for the devices include ultra-low-noise operation, fast response to step changes in load and very low-dropout (LDO) voltage, typically 180mV at full load. Supply current is reduced to 0.5µA (maximum) and VOUT falls to zero when the shutdown input is low. The devices also incorporate both over-temperature and over-current protection. The device is stable with an output capacitor of only 1µF and have a maximum output current of 100mA.
- ±0.5% High output voltage accuracy (typical)
- Power-saving shutdown mode
- Reference bypass input for ultra low-noise operation
- Pin compatible upgrades for bipolar regulators
Applications
Portable Devices, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Consumer Electronics, Power Management
Technical Specifications
Fixed
6V
3V
-
Positive Output
100mA
180mV
SOT-23
-40°C
3V 100mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.7V
1Outputs
3V
-
0.1A
180mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate