Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.642 |
25+ | Kč37.369 |
100+ | Kč35.363 |
250+ | Kč34.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1320EOA
Order Code1627182
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Data Interface2 Wire, Serial
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOIC
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The TC1320EOA is a serially accessible 8-bit voltage output Digital-to-analog Converter (DAC) produces an output voltage that ranges from ground to an externally supplied reference voltage. It operates from a single power supply that can range from 2.7 to 5.5V, making it ideal for a wide range of applications. Built into the part is a power-on reset function that ensures that the device starts at a known condition. Communication with the TC1320 is accomplished via a simple 2-wire SMBus/I²C™ compatible serial port.
- Reference input
- Output amplifier
- Standby mode
- Low power - 350µA operation, 0.5µA shutdown
Technical Specifications
Resolution (Bits)
8bit
Data Interface
2 Wire, Serial
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001