Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.093 |
25+ | Kč25.080 |
100+ | Kč22.020 |
250+ | Kč21.569 |
Product Information
Product Overview
The TC1427COA is a dual high-speed MOSFET Driver with CMOS fabrication used for low-power consumption and high efficiency. This device is fabricated using an epitaxial layer to effectively short out the intrinsic parasitic transistor responsible for CMOS latch-up. It incorporates a number of other design and process refinements to increase its long-term reliability. It has matched input to output leading edge and falling edge delays, tD1 and tD2, for processing short duration pulses in the 25nanoseconds range. All of the above drivers are pin compatible. The high-input impedance TC1427 driver is CMOS/TTL input-compatible, do not require the speed-up needed by the bipolar devices and can be directly driven by most PWM ICs.
- Latch-up protected - Will withstand 500mA reverse output current
- High capacitive load drive capability - 1000pF in 38nsec
- Low delay time - 75nsec maximum
- Logic input threshold independent of supply voltage
- Output voltage swing to within 25mV of ground or VDD
- 8Ω Low output impedance
Applications
Power Management, Motor Drive & Control
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
1.2A
4.5V
0°C
75ns
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Non-Inverting
1.2A
16V
70°C
75ns
-
No SVHC (25-Jun-2025)
Alternatives for TC1427COA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate